Part Details for PCL150100 by Amphenol PCD
Overview of PCL150100 by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL150100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4203
|
Newark | P-Clamp - Commercial |Amphenol Pcd PCL150100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9400 / $28.3600 | Buy Now |
DISTI #
623-PCL150100-ND
|
DigiKey | P-CLAMP - COMMERCIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
90 In Stock |
|
$30.9888 / $39.5400 | Buy Now |
DISTI #
PCMPCL150100
|
Heilind Electronics | P-CLAMP - ASSEMBLY PCL150100 | Americas - 0 in Stock |
|
$34.1087 / $43.9478 | Buy Now |
DISTI #
PCMPCL150100
|
Interstate Connecting Components | P-CLAMP - ASSEMBLY PCL150100 | 0 |
|
$34.1087 / $43.9478 | Buy Now |
DISTI #
PCL150100
|
FDH Electronics | Connector Acc Min Qty: 1 | 262 |
|
$24.2740 / $33.4440 | Buy Now RFQ |