Part Details for PCL150101 by Amphenol PCD
Overview of PCL150101 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL150101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCL150101-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$28.6288 / $38.6600 | Buy Now |
DISTI #
PCMPCL150101
|
Heilind Electronics | P-CLAMP - COMMERCIAL PCL150101 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMPCL150101
|
Interstate Connecting Components | P-CLAMP - COMMERCIAL PCL150101 | 0 |
|
Buy Now |