Part Details for PCL150105 by Amphenol PCD
Overview of PCL150105 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL150105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2738
|
Newark | P-Clamp - Commercial |Amphenol Pcd PCL150105 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1700 / $32.1000 | Buy Now |
DISTI #
PCL150105-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
70 In Stock |
|
$32.1849 / $43.4600 | Buy Now |
DISTI #
PCMPCL150105
|
Heilind Electronics | P-CLAMP - COMMERCIAL PCL150105 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMPCL150105
|
Interstate Connecting Components | P-CLAMP - COMMERCIAL PCL150105 | 0 |
|
Buy Now |