Part Details for PCL150107 by Amphenol PCD
Overview of PCL150107 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCL150107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W2737
|
Newark | P-Clamp - Commercial |Amphenol Pcd PCL150107 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1500 / $32.6300 | Buy Now |
DISTI #
APC2001-ND
|
DigiKey | CBL CLAMP P-TYPE FASTENER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
88 In Stock |
|
$33.6931 / $45.5000 | Buy Now |
DISTI #
PCMPCL150107
|
Heilind Electronics | P-CLAMP - COMMERCIAL PCL150107 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMPCL150107
|
Interstate Connecting Components | P-CLAMP - COMMERCIAL PCL150107 | 0 |
|
Buy Now |