Part Details for PCL2212V700B by Visual Communications Company
Overview of PCL2212V700B by Visual Communications Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Transportation and Logistics
Renewable Energy
Price & Stock for PCL2212V700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5960
|
Newark | Pilot Light, 22Mm, Yellow, 12V, Led Color:Yellow, Operating Voltage:12V, Mounting Hole Dia:22Mm, Forward Current If:50Ma, Luminous Intensity:75Mcd, Ip/Nema Rating:Ip65, Product Range:Pcl22 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) PCL2212V700B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$5.9200 / $11.1700 | Buy Now |
DISTI #
PCL2212V700B-ND
|
DigiKey | PMI RND 22MM LED 12V SCREW BLOCK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
94 In Stock |
|
$5.3833 / $10.8500 | Buy Now |
DISTI #
593-PCL2212V700B
|
Mouser Electronics | LED Panel Mount Indicators PMI RND 22mm LED 12V Flat Lens Yellow RoHS: Compliant | 80 |
|
$5.3800 / $10.6300 | Buy Now |
DISTI #
V99:2348_18972578
|
Arrow Electronics | Panel Mount Indicator 22mm LED 12V Screw Block Flat Yellow Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1745 | Americas - 20 |
|
$0.1251 / $0.4775 | Buy Now |
DISTI #
71079000
|
RS | Indicator Panel Mount 22mm Flat Yellow Lens 12VDC Screw Terminals | VCC (Visual Communications Company) PCL2212V700B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14 |
|
$9.0500 / $10.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 | 0 |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | PMI 22mm LED 12V Screw Block Flat Yellow RoHS: Compliant |
15 In Stock |
|
$4.6900 / $6.9700 | Buy Now |
DISTI #
25964374
|
Verical | Panel Mount Indicator 22mm LED 12V Screw Block Flat Yellow Min Qty: 13 Package Multiple: 1 Date Code: 1745 | Americas - 20 |
|
$0.1251 | Buy Now |
DISTI #
51702335
|
Verical | Panel Mount Indicator 22mm LED 12V Screw Block Flat Yellow Min Qty: 15 Package Multiple: 15 Date Code: 1742 | Americas - 15 |
|
$9.0637 | Buy Now |
DISTI #
2785719
|
element14 Asia-Pacific | PILOT LIGHT, 22MM, YELLOW, 12V RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$5.6840 / $11.3531 | Buy Now |
Part Details for PCL2212V700B
PCL2212V700B CAD Models
PCL2212V700B Part Data Attributes:
|
PCL2212V700B
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCL2212V700B
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2017-06-26 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 12 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 0.075 cd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.4 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 29.2 mm | |
Surface Mount | NO | |
Viewing Angle | 110 deg |