Part Details for PCL2224V600B by Visual Communications Company
Overview of PCL2224V600B by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for PCL2224V600B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5965
|
Newark | Pilot Light, 22Mm, Blue, 24V, Led Color:Blue, Operating Voltage:24V, Mounting Hole Dia:22Mm, Forward Current If:50Ma, Luminous Intensity:75Mcd, Ip/Nema Rating:Ip65, Product Range:Pcl22 Series Rohs Compliant: Yes |Vcc (Visual Communications Company) PCL2224V600B Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $7.5300 | Buy Now |
DISTI #
PCL2224V600B-ND
|
DigiKey | PMI RND 22MM LED 24V SCREW BLOCK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
38 In Stock |
|
$5.3833 / $10.8500 | Buy Now |
DISTI #
593-PCL2224V600B
|
Mouser Electronics | LED Panel Mount Indicators PMI RND 22mm LED 24V Flat Lens Blue RoHS: Compliant | 117 |
|
$5.3800 / $10.7700 | Buy Now |
DISTI #
71079005
|
RS | Indicator Panel Mount 22mm Flat Blue Lens 24VDC Screw Terminals | VCC (Visual Communications Company) PCL2224V600B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 46 |
|
$9.2100 / $10.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 | 0 |
|
$5.4000 | Buy Now |
|
Onlinecomponents.com | PMI 22mm LED 24V Screw Block Flat Blue RoHS: Compliant |
45 In Stock |
|
$4.5400 / $6.5600 | Buy Now |
DISTI #
2785724
|
element14 Asia-Pacific | PILOT LIGHT, 22MM, BLUE, 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.6482 / $11.3846 | Buy Now |
DISTI #
2785724
|
Farnell | PILOT LIGHT, 22MM, BLUE, 24V RoHS: Compliant Min Qty: 90 Lead time: 26 Weeks, 3 Days Container: Each | 0 |
|
$6.9444 / $8.0851 | Buy Now |
|
Master Electronics | PMI 22mm LED 24V Screw Block Flat Blue RoHS: Compliant |
45 In Stock |
|
$4.5400 / $6.5600 | Buy Now |
Part Details for PCL2224V600B
PCL2224V600B CAD Models
PCL2224V600B Part Data Attributes
|
PCL2224V600B
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
PCL2224V600B
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2017-06-26 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 24 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Min | 0.075 cd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.4 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 29.2 mm | |
Surface Mount | NO | |
Viewing Angle | 110 deg |