Part Details for PCM-1-33 by Panduit Corp
Overview of PCM-1-33 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM-1-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4648
|
Newark | Wire Marker Card, 6.91Mm W, Vinyl Cloth, 1-33, Marker Type:Pre Printed, Legend:1 To 33, Marker Dimensions:-, Marker Material:Vinyl Cloth, Legend Colour:Black, Marker Colour:White, Product Range:-, Accessory Type:Wire Marker Card Rohs Compliant: Yes |Panduit PCM-1-33 Min Qty: 4 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-10425-ND
|
DigiKey | WIRE MARKR CARD 6.9MMX38.1MM WHT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1072 In Stock |
|
$2.5624 / $3.0600 | Buy Now |
DISTI #
PCM-1-33
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCM-1-33) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$1.9151 | Buy Now |
DISTI #
644-PCM-1-33
|
Mouser Electronics | Wire Labels & Markers 1.5 VINYL CLOTH 1-33 RoHS: Compliant | 900 |
|
$2.4000 / $3.0000 | Buy Now |
DISTI #
70926011
|
RS | Pre-Printed WM Card, Vinyl Cloth, 0.27", 1-33 Legend | Panduit PCM-1-33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 160 |
|
$2.7000 / $3.1800 | Buy Now |
DISTI #
PANPCM-1-33
|
Heilind Electronics | Pre-Printed WM Card, Vinyl Cloth, 0.27 | Americas - 0 in Stock |
|
$2.1153 / $2.2915 | Buy Now |
|
Onlinecomponents.com | Wire Marker Card, Vinyl Cloth, '1-33' RoHS: Compliant |
475 In Stock 10875 Factory Stock |
|
$2.4400 / $2.6300 | Buy Now |
|
Quest Components | 16 |
|
$2.0700 / $3.3120 | Buy Now | |
|
Quest Components | 187 |
|
$1.8382 / $3.9744 | Buy Now | |
DISTI #
PCM-1-33
|
Avnet Americas | Cable Accessories Wire Marker Card Vinyl Black/White - Labels that come on sheets or rolls (Alt: PCM-1-33) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$1.9151 | Buy Now |
Part Details for PCM-1-33
PCM-1-33 CAD Models
PCM-1-33 Part Data Attributes
|
PCM-1-33
Panduit Corp
Buy Now
|
Compare Parts:
PCM-1-33
Panduit Corp
|
Samacsys Manufacturer | Panduit |