Part Details for PCM1D151MCL1GS by Nichicon Corporation
Overview of PCM1D151MCL1GS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM1D151MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-PCM1D151MCL1GSCT-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 20V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.7840 / $2.0900 | Buy Now |
DISTI #
647-PCM1D151MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 RoHS: Compliant | 2000 |
|
$0.7400 / $1.9600 | Buy Now |
Part Details for PCM1D151MCL1GS
PCM1D151MCL1GS CAD Models
PCM1D151MCL1GS Part Data Attributes:
|
PCM1D151MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCM1D151MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 39 mΩ | |
Height | 7 mm | |
Leakage Current | 0.09 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 85 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |