Part Details for PCM1J680MCL1GS by Nichicon Corporation
Overview of PCM1J680MCL1GS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM1J680MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-PCM1J680MCL1GSCT-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 63V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
970 In Stock |
|
$1.3071 / $3.1800 | Buy Now |
DISTI #
647-PCM1J680MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63VDC 68uF 20% Polymer High Voltage Type AEC-Q200 RoHS: Compliant | 995 |
|
$1.3000 / $3.1700 | Buy Now |
Part Details for PCM1J680MCL1GS
PCM1J680MCL1GS CAD Models
PCM1J680MCL1GS Part Data Attributes
|
PCM1J680MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCM1J680MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 10 mm | |
Leakage Current | 0.128 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 125 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for PCM1J680MCL1GS
This table gives cross-reference parts and alternative options found for PCM1J680MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM1J680MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1J680MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Nichicon Corporation | PCM1J680MCL1GS vs PCR1J680MCL1GS |