-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4678
|
Newark | Audio Codec, 16Bit, 48Ksps, Tqfp-32, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:2, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Tqfp, No. Of Pins:32Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCM2912APJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$15.2500 / $19.7200 | Buy Now |
DISTI #
296-23950-ND
|
DigiKey | IC STEREO AUD CODEC W/USB 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
2160 In Stock |
|
$9.1667 / $14.4700 | Buy Now |
DISTI #
595-PCM2912APJT
|
Mouser Electronics | Interface - CODECs 16B Audio CODEC w/ USB interface RoHS: Compliant | 388 |
|
$9.9900 / $14.0100 | Buy Now |
DISTI #
V99:2348_07314234
|
Arrow Electronics | General Purpose Audio Codec 1ADC / 1DAC Ch 32-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2126 | Americas - 3 |
|
$8.6820 / $11.0330 | Buy Now |
DISTI #
61638430
|
Verical | General Purpose Audio Codec 1ADC / 1DAC Ch 32-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2126 | Americas - 3 |
|
$8.6820 / $11.0330 | Buy Now |
|
Ameya Holding Limited | IC STEREO AUD CODEC W/USB 32TQFP | 4003 |
|
RFQ | |
DISTI #
SMC-PCM2912APJT
|
Sensible Micro Corporation | Interface - Codecs 16B Audio Codec W/ Usb Interface RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 460 |
|
$5.0649 / $5.4502 | RFQ |
|
Chip1Cloud | IC STEREO AUD CODEC W/USB 32TQFP | 1480 |
|
RFQ | |
DISTI #
C1S746204865592
|
Chip1Stop | CODECs RoHS: Compliant pbFree: Yes Container: Tray | 298 |
|
$6.5200 / $8.2300 | Buy Now |
DISTI #
3124103
|
element14 Asia-Pacific | AUDIO CODEC, 16BIT, 48KSPS, TQFP-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$11.3770 / $14.7687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM2912APJT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM2912APJT
Texas Instruments
Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES 3V TO 3.6V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.35 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for PCM2912APJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM2912APJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM2912PJTG4 | Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85 | Texas Instruments | PCM2912APJT vs PCM2912PJTG4 |
PCM2912PJTRG4 | SPECIALTY CONSUMER CIRCUIT, PQFP32, GREEN, PLASTIC, TQFP-32 | Texas Instruments | PCM2912APJT vs PCM2912PJTRG4 |
PCM2912PJTR | Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85 | Texas Instruments | PCM2912APJT vs PCM2912PJTR |
PCM2912PJT | Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85 | Texas Instruments | PCM2912APJT vs PCM2912PJT |
PCM2912APJTR | Audio CODEC with USB Interface, Mono Microphone Input and Stereo Headphone Output 32-TQFP -25 to 85 | Texas Instruments | PCM2912APJT vs PCM2912APJTR |