Part Details for PCM3500E by Burr-Brown Corp
Overview of PCM3500E by Burr-Brown Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCM3500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PCM3500 Low Voltage, Low Power, 16-Bit, Mono SoundPlus, Voice/Modem Codec RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$5.9100 / $6.9500 | Buy Now |
Part Details for PCM3500E
PCM3500E CAD Models
PCM3500E Part Data Attributes:
|
PCM3500E
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
PCM3500E
Burr-Brown Corp
Consumer Circuit, PDSO24, SSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | SSOP-24 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PCM3500E
This table gives cross-reference parts and alternative options found for PCM3500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM3500E/2KG4 | SPECIALTY CONSUMER CIRCUIT, PDSO24, GREEN, SSOP-24 | Texas Instruments | PCM3500E vs PCM3500E/2KG4 |
PCM3500E/2K | Consumer Circuit, PDSO24, SSOP-24 | Burr-Brown Corp | PCM3500E vs PCM3500E/2K |
PCM3500E/2K | Low Voltage, Low Power, 16-Bit, Mono SoundPlus™ Voice/Modem Codec 24-SSOP -25 to 85 | Texas Instruments | PCM3500E vs PCM3500E/2K |