-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PCM3793ARHBT-TI-ND
|
DigiKey | IC AUDIO CODEC 16BIT SER 32VQFN Min Qty: 30 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5481 In Stock |
|
$10.0700 | Buy Now |
DISTI #
PCM3793ARHBT-ND
|
DigiKey | IC AUDIO CODEC 16BIT SER 32VQFN Min Qty: 30 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2076 / $10.9115 | Buy Now |
DISTI #
595-PCM3793ARHBT
|
Mouser Electronics | Interface - CODECs Stereo CODEC RoHS: Compliant | 0 |
|
$10.2000 / $14.7800 | Order Now |
|
Rochester Electronics | PCM3793A Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects RoHS: Compliant Status: Active Min Qty: 1 | 5481 |
|
$8.6400 / $10.1600 | Buy Now |
|
Ameya Holding Limited | IC AUDIO CODEC 16BIT SER 32VQFN | 4728 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM3793ARHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM3793ARHBT
Texas Instruments
Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for PCM3793ARHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM3793ARHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM3793RHBRG4 | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN | Texas Instruments | PCM3793ARHBT vs PCM3793RHBRG4 |
PCM3793ARHB | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | PCM3793ARHBT vs PCM3793ARHB |
PCM3793ARHBTG4 | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 | Texas Instruments | PCM3793ARHBT vs PCM3793ARHBTG4 |
PCM3793ARHBRG4 | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | PCM3793ARHBT vs PCM3793ARHBRG4 |
PCM3793RHBR | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN | Texas Instruments | PCM3793ARHBT vs PCM3793RHBR |
PCM3793ARHBR | Very Low-Power Stereo CODEC with HP/Class-D Speaker Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 | Texas Instruments | PCM3793ARHBT vs PCM3793ARHBR |