-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
124dB SNR Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7945
|
Newark | Adc, 24Bit, 216Ksps, Tqfp-48, Resolution (Bits):24Bit, Sampling Rate:216Ksps, Input Channel Type:Differential, Data Interface:-, Supply Voltage Type:Single, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Adc/Dac Case Style:Tqfp, rohs Compliant: Yes |TEXAS INSTRUMENTS PCM4222PFBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$23.7200 / $29.4700 | Buy Now |
DISTI #
296-21703-1-ND
|
DigiKey | IC ADC/AUDIO 24BIT 216K 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5632 In Stock |
|
$13.7899 / $15.1200 | Buy Now |
DISTI #
595-PCM4222PFBR
|
Mouser Electronics | Audio A/D Converter ICs 24-Bit/216kHz 124dB RoHS: Compliant | 6116 |
|
$13.1500 / $15.1200 | Buy Now |
DISTI #
V72:2272_07314322
|
Arrow Electronics | 2-Channel Dual ADC Delta-Sigma 216ksps 24-bit Serial 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2152 Container: Cut Strips | Americas - 998 |
|
$12.7580 / $15.0390 | Buy Now |
|
Quest Components | 800 |
|
$32.4720 / $43.2960 | Buy Now | |
|
Ameya Holding Limited | IC ADC 24BIT 2CH DELT-SIG 48TQFP | 23294 |
|
RFQ | |
DISTI #
SMC-PCM4222PFBR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5277 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM4222PFBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM4222PFBR
Texas Instruments
124dB SNR Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.6 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.216 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for PCM4222PFBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM4222PFBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM4222PFBRG4 | 2-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, GREEN, PLASTIC, TQFP-48 | Texas Instruments | PCM4222PFBR vs PCM4222PFBRG4 |
PCM4222PFBG4 | 124dB SNR Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85 | Texas Instruments | PCM4222PFBR vs PCM4222PFBG4 |
PCM4222PFB | 124dB SNR Stereo Audio ADC with PCM/DSD and modulator outputs 48-TQFP -40 to 85 | Texas Instruments | PCM4222PFBR vs PCM4222PFB |