Part Details for PCM50US15 by XP Power
Overview of PCM50US15 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCM50US15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K7017
|
Newark | Plug In Adaptor Power Supply, Mains Plug Sold Separately, 90 V, 264 V, 45 W, 15 V, 3 A Rohs Compliant: Yes |Xp Power PCM50US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8400 / $108.5300 | Buy Now |
DISTI #
72K9051
|
Newark | Adaptor, Ac-Dc, Medical, 15V, 3A, Power Supply Approvals:Medical, No. Of Outputs:1 Output, Output Power Max:45W, Output Voltage - Output 1:15V, Output Current - Output 1:3A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power PCM50US15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.0300 / $107.1800 | Buy Now |
Part Details for PCM50US15
PCM50US15 CAD Models
PCM50US15 Part Data Attributes
|
PCM50US15
XP Power
Buy Now
Datasheet
|
Compare Parts:
PCM50US15
XP Power
External Plug-In Power Supply; Series:PCM; Output Voltage:15V; Output Power Max:45W; Output Current:3A; Number of Outputs:1; Approval Bodies:UL, CSA; External Depth:5.75"; External Height:1.69"; External Width:2.99"; Frequency:63Hz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UKCA | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 146 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT | |
Seated Height-Max | 43 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 45 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2 s | |
Width | 76 mm |