-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
114dB 32-Bit Stereo Differential-Output DAC With miniDSP and Smart Amp Capability 32-VQFN -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51521-1-ND
|
DigiKey | IC DAC/AUD 32BIT 384K 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2941 / $11.5200 | Buy Now |
DISTI #
595-PCM5252RHBT
|
Mouser Electronics | Audio D/A Converter ICs 114dB 32-Bit Stereo Differential-Output DAC With miniDSP and Smart Amp Capability 32-VQFN -25 to 85 RoHS: Compliant | 285 |
|
$6.8100 / $6.8200 | Buy Now |
DISTI #
J56:1989_11342215
|
Arrow Electronics | DAC 2-CH Segment 32-bit 32-Pin VQFN EP T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2246 | Europe - 500 |
|
$6.4520 | Buy Now |
DISTI #
V72:2272_17065021
|
Arrow Electronics | DAC 2-CH Segment 32-bit 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1640 Container: Cut Strips | Americas - 2 |
|
$6.5540 | Buy Now |
DISTI #
29553717
|
Verical | DAC 2-CH Segment 32-bit 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1640 | Americas - 2 |
|
$6.5540 | Buy Now |
|
Ameya Holding Limited | 2230 |
|
RFQ | ||
|
Chip1Cloud | 114DB 32-BIT STEREO DIFFERENTIAL / DAC 2-CH Segment 32-bit 32-Pin VQFN EP T/R | 2500 |
|
RFQ | |
DISTI #
C1S746204156342
|
Chip1Stop | Smart Amp 4.2-VRMS DirectPath™, 114-dB Audio Stereo Differential-Output DAC with 32-bit, 384-kHz PCM Interface RoHS: Compliant pbFree: Yes Container: Cut Tape | 30 |
|
$5.5000 / $6.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCM5252RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCM5252RHBT
Texas Instruments
114dB 32-Bit Stereo Differential-Output DAC With miniDSP and Smart Amp Capability 32-VQFN -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-11-22 | |
Samacsys Manufacturer | Texas Instruments | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for PCM5252RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCM5252RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCM5252RHBR | 114dB 32-Bit Stereo Differential-Output DAC With miniDSP and Smart Amp Capability 32-VQFN -25 to 85 | Texas Instruments | PCM5252RHBT vs PCM5252RHBR |