Part Details for PCN10-50P-2.54DS(72) by Hirose Electric Co Ltd
Overview of PCN10-50P-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN10-50P-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8275
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10-50P-2.54DS(72) Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $5.6600 | Buy Now |
DISTI #
H11159-ND
|
DigiKey | CONN DIN HDR 50POS PCB RA GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
42 In Stock |
|
$3.3717 / $6.0800 | Buy Now |
DISTI #
PCN10-50P-2.54DS(7
|
Avnet Americas | Conn DIN 41612 HDR 50 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: PCN10-50P-2.54DS(7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1050P254DS72
|
Mouser Electronics | DIN 41612 Connectors DIN 41612 HDR 50 POS 2.54mm Solder RA Th RoHS: Compliant | 310 |
|
$3.3700 / $6.0700 | Buy Now |
|
Future Electronics | PCN10 Series 50 Position Dual Row 2.54 mm Right Angle Through Hole DIN Header RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$3.4800 / $3.8400 | Buy Now |
|
Quest Components | 153 |
|
$3.6593 / $5.9340 | Buy Now | |
DISTI #
PCN10-50P-2.54DS(7
|
Avnet Americas | Conn DIN 41612 HDR 50 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: PCN10-50P-2.54DS(7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PCN10-50P-2.54DS(7
|
Avnet Americas | Conn DIN 41612 HDR 50 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: PCN10-50P-2.54DS(7) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000003979871
|
Sager | DIN 41612 Connectors DIN 41612 HDR 50 POS 2.54mm Solder RA Th Min Qty: 1 | 0 |
|
$3.6100 / $6.4600 | Buy Now |
DISTI #
583-0016-9-72
|
Avnet Abacus | Conn DIN 41612 HDR 50 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 583-0016-9-72) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PCN10-50P-2.54DS(72)
PCN10-50P-2.54DS(72) CAD Models
PCN10-50P-2.54DS(72) Part Data Attributes
|
PCN10-50P-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10-50P-2.54DS(72)
Hirose Electric Co Ltd
Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.339 inch | |
Body Length | 3.001 inch | |
Body/Shell Style | PLUG | |
Connector Type | TWO PART BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for PCN10-50P-2.54DS(72)
This table gives cross-reference parts and alternative options found for PCN10-50P-2.54DS(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10-50P-2.54DS(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2115-1X32TDPB | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | PCN10-50P-2.54DS(72) vs 2115-1X32TDPB |
2115-1X32TDPA | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | PCN10-50P-2.54DS(72) vs 2115-1X32TDPA |