-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8276
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10-50P-2.54DSA(72) Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3800 / $6.1200 | Buy Now |
DISTI #
H11166-ND
|
DigiKey | CONN DIN HDR 50POS PCB GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1215 In Stock |
|
$3.6135 / $6.5200 | Buy Now |
DISTI #
798-PCN1050P254DSA72
|
Mouser Electronics | DIN 41612 Connectors DIN 41612 HDR 50 POS 2.54mm Solder ST Th RoHS: Compliant | 425 |
|
$3.8000 / $6.5100 | Buy Now |
|
Future Electronics | PCN10 Series 50 Position 2.54 mm Pitch Dual Row Connector RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 15 Container: Tray | 14Tray |
|
$3.9200 / $4.3700 | Buy Now |
DISTI #
HIRPCN10-50P-2.54DSA(72)
|
Heilind Electronics | 583-0008-0-72 EACH | Americas - 0 in Stock2958 On Order |
|
$4.4063 / $5.6400 | Buy Now |
|
Bristol Electronics | 346 |
|
RFQ | ||
DISTI #
PCN10-50P-2.54DSA
|
TME | PCN10-50P-2.54DSA(72) Min Qty: 120 | 0 |
|
$3.8000 | RFQ |
DISTI #
000000000003979872
|
Sager | DIN 41612 Connectors DIN 41612 HDR 50 POS 2.54mm Solder ST Th Min Qty: 1 | 0 |
|
$3.9100 / $6.9900 | Buy Now |
DISTI #
583-0008-0-72
|
Avnet Abacus | Conn Backplane HDR 50 POS 2.54mm Solder ST Thru-Hole Bag - Tape and Reel (Alt: 583-0008-0-72) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN10-50P-2.54DSA(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10-50P-2.54DSA(72)
Hirose Electric Co Ltd
Board Euro Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.338 inch | |
Body Depth | 0.456 inch | |
Body Length | 3.204 inch | |
Body/Shell Style | PLUG | |
Connector Type | TWO PART BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for PCN10-50P-2.54DSA(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10-50P-2.54DSA(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2115-1X32TDPB | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | PCN10-50P-2.54DSA(72) vs 2115-1X32TDPB |
2115-1X32TDPA | Board Connector, 32 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Oupiin | PCN10-50P-2.54DSA(72) vs 2115-1X32TDPA |