Part Details for PCN10B-96S-2.54DS(72) by Hirose Electric Co Ltd
Overview of PCN10B-96S-2.54DS(72) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN10B-96S-2.54DS(72)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8324
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10B-96S-2.54DS(72) Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1200 / $17.1600 | Buy Now |
DISTI #
H124249-ND
|
DigiKey | CONN DIN RCPT 96POS PCB RA GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
13 In Stock |
|
$9.9263 / $16.0300 | Buy Now |
DISTI #
PCN10B-96S-2.54DS(
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Through Hole Tray - Trays (Alt: PCN10B-96S-2.54DS() RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.4500 / $12.4410 | Buy Now |
DISTI #
798-PCN10B96S254DS72
|
Mouser Electronics | DIN 41612 Connectors 96P R/A RECEPT T/H PCN 10 SERIES RoHS: Compliant | 24 |
|
$10.4500 / $16.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$10.4700 | Buy Now |
DISTI #
HIRPCN10B-96S-2.54DS(72)
|
Heilind Electronics | 583-0004-0-72 EACH | Americas - 0 in Stock |
|
$11.6308 / $14.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2100 / $15.1000 | Buy Now |
|
Quest Components | 67 |
|
$10.4026 / $12.6518 | Buy Now | |
DISTI #
PCN10B-96S-2.54DS(
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Through Hole Tray - Trays (Alt: PCN10B-96S-2.54DS() RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.4500 / $12.4410 | Buy Now |
DISTI #
PCN10B-96S-2.54DS(
|
Avnet Americas | Conn DIN 41612 RCP 96 POS 2.54mm Solder RA Through Hole Tray - Trays (Alt: PCN10B-96S-2.54DS() RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$9.4500 / $12.4410 | Buy Now |
Part Details for PCN10B-96S-2.54DS(72)
PCN10B-96S-2.54DS(72) CAD Models
PCN10B-96S-2.54DS(72) Part Data Attributes
|
PCN10B-96S-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10B-96S-2.54DS(72)
Hirose Electric Co Ltd
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.403 inch | |
Body Depth | 0.399 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TWO PART BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |
Alternate Parts for PCN10B-96S-2.54DS(72)
This table gives cross-reference parts and alternative options found for PCN10B-96S-2.54DS(72). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCN10B-96S-2.54DS(72), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50171-03781-002 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | PCN10B-96S-2.54DS(72) vs 50171-03781-002 |
50171-03771-001 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | PCN10B-96S-2.54DS(72) vs 50171-03771-001 |
50171-03771-003 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | PCN10B-96S-2.54DS(72) vs 50171-03771-003 |
PCN10A-96S-2.54DS(72) | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | Hirose Electric Co Ltd | PCN10B-96S-2.54DS(72) vs PCN10A-96S-2.54DS(72) |
NSMR-28P2-32E1-180 | Board Connector, 28 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Crimp Terminal, Guide Slot, Receptacle | Molex | PCN10B-96S-2.54DS(72) vs NSMR-28P2-32E1-180 |
NSR-28P0-32E1-180 | Board Connector, 28 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Crimp Terminal, Receptacle | Molex | PCN10B-96S-2.54DS(72) vs NSR-28P0-32E1-180 |
50171-03781-001 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | PCN10B-96S-2.54DS(72) vs 50171-03781-001 |
NSMR-28P0-32E1-180 | Board Connector, 28 Contact(s), 1 Row(s), Male, 0.025 inch Pitch, Crimp Terminal, Receptacle | Molex | PCN10B-96S-2.54DS(72) vs NSMR-28P0-32E1-180 |
50171-03771-002 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | PCN10B-96S-2.54DS(72) vs 50171-03771-002 |
50171-03781-003 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Aces Electronics Co Ltd | PCN10B-96S-2.54DS(72) vs 50171-03781-003 |