-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8336
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN10C-44S-2.54DS(72) Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $7.8000 | Buy Now |
DISTI #
H11171-ND
|
DigiKey | CONN DIN RCPT 44POS PCB RA GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
15 In Stock |
|
$4.8500 / $8.3100 | Buy Now |
DISTI #
PCN10C-44S-2.54DS(
|
Avnet Americas | Conn DIN 41612 RCP 44 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: PCN10C-44S-2.54DS() RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.8750 / $5.6550 | Buy Now |
DISTI #
798-PCN10C44S254DS72
|
Mouser Electronics | DIN 41612 Connectors DIN RCPT 44P DUAL R/A RoHS: Compliant | 146 |
|
$4.8400 / $8.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$4.7600 | Buy Now |
DISTI #
HIRPCN10C-44S-2.54DS(72)
|
Heilind Electronics | 583-0052-2-72 EACH | Americas - 0 in Stock |
|
$6.0938 / $7.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4500 / $6.6300 | Buy Now |
DISTI #
80925210
|
Verical | Conn DIN 41612 RCP 44 POS 2.54mm Solder RA Thru-Hole Tray Min Qty: 13 Package Multiple: 1 Date Code: 2401 | Americas - 462 |
|
$5.2448 / $6.0819 | Buy Now |
|
Quest Components | 372 |
|
$4.8900 / $9.7800 | Buy Now | |
DISTI #
000000000003979940
|
Sager | DIN 41612 Connectors DIN RCPT 44P DUAL R/A Min Qty: 1 | 0 |
|
$4.2200 / $5.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN10C-44S-2.54DS(72)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10C-44S-2.54DS(72)
Hirose Electric Co Ltd
Board Euro Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.318 inch | |
Body Depth | 0.598 inch | |
Body Length | 2.896 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TWO PART BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |