-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-PCN10C-44S-2.54DSA(52)-ND
|
DigiKey | CONN DIN RCPT 44POS PCB GOLD Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
798-PCN1044S254DSA52
|
Mouser Electronics | DIN 41612 Connectors DIN 41612 RCP 44-Pos 2.54mm Solder ST Th RoHS: Compliant | 137 |
|
$4.4600 / $7.6600 | Buy Now |
DISTI #
HIRPCN10C-44S-2.54DSA(52)
|
Heilind Electronics | Americas - 49 in Stock |
|
Buy Now | ||
|
Quest Components | BOARD EURO CONNECTOR, 44 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, GRAY INSULATOR, RECEPTACLE | 107 |
|
$5.0949 / $8.2620 | Buy Now |
DISTI #
PCN10C44S254DSA52
|
TME | PCN10C-44S-2.54DSA(52) Min Qty: 1 | 0 |
|
$4.1900 / $5.9900 | RFQ |
DISTI #
HIRPCN10C-44S-2.54DSA(52)
|
Interstate Connecting Components | 16 |
|
Buy Now | ||
DISTI #
C1S312300894013
|
Chip1Stop | Board-to-board connector RoHS: Compliant | 67 |
|
$3.2100 / $4.6500 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 134 |
|
$2.7540 / $8.7210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCN10C-44S-2.54DSA(52)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN10C-44S-2.54DSA(52)
Hirose Electric Co Ltd
44 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Additional Feature | REFERENCE STANDARD: DIN41612; IEC603-2; UL | |
Body Breadth | 0.319 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TWO PART BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN; IEC | |
Terminal Length | 0.154 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |