Part Details for PCN11-64S-2.54WB-2 by Hirose Electric Co Ltd
Overview of PCN11-64S-2.54WB-2 by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN11-64S-2.54WB-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-PCN11-64S-2.54WB-2-ND
|
DigiKey | CONN DIN RCPT 64POS PCB GOLD Min Qty: 68 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.6727 | Buy Now |
DISTI #
PCN11-64S-2.54WB-2
|
Avnet Americas | HISPCN11-64S-2.54WB-2 - Trays (Alt: PCN11-64S-2.54WB-2) RoHS: Compliant Min Qty: 68 Package Multiple: 68 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-PCN1164S254WB2
|
Mouser Electronics | DIN 41612 Connectors RoHS: Compliant | 0 |
|
$12.7600 / $14.2000 | Order Now |
DISTI #
PCN11-64S-2.54WB-2
|
Avnet Americas | HISPCN11-64S-2.54WB-2 - Trays (Alt: PCN11-64S-2.54WB-2) RoHS: Compliant Min Qty: 68 Package Multiple: 68 Container: Tray | 0 |
|
RFQ | |
DISTI #
PCN11-64S-2.54WB-2
|
Avnet Americas | HISPCN11-64S-2.54WB-2 - Trays (Alt: PCN11-64S-2.54WB-2) RoHS: Compliant Min Qty: 68 Package Multiple: 68 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005534560
|
Sager | DIN 41612 Connectors Min Qty: 1 | 0 |
|
$11.9000 / $21.2800 | Buy Now |
DISTI #
583-1082-9-00
|
Avnet Abacus | HISPCN11-64S-2.54WB-2 - Tape and Reel (Alt: 583-1082-9-00) RoHS: Compliant Min Qty: 204 Package Multiple: 204 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for PCN11-64S-2.54WB-2
PCN11-64S-2.54WB-2 CAD Models
PCN11-64S-2.54WB-2 Part Data Attributes
|
PCN11-64S-2.54WB-2
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PCN11-64S-2.54WB-2
Hirose Electric Co Ltd
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: DIN 41612; IEC 603-2 | |
Body Breadth | 0.319 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.514 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |