Part Details for PCN13-96S-2.54DSA(93) by Hirose Electric Co Ltd
Overview of PCN13-96S-2.54DSA(93) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCN13-96S-2.54DSA(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8500
|
Newark | Iec603-2/Din41612 Standard Compliant Products |Hirose(Hrs) PCN13-96S-2.54DSA(93) Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $8.0800 | Buy Now |
DISTI #
PCN13-96S-2.54DSA(93)-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 15 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.7373 | Buy Now |
DISTI #
PCN13-96S-2.54DSA(
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 96 Position 2.54mm Solder Through Hole Straight Tray - Trays (Alt: PCN13-96S-2.54DSA() RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
$5.0500 / $5.8580 | Buy Now |
DISTI #
798-PCN1396S254DSA93
|
Mouser Electronics | DIN 41612 Connectors 96P STRT SOCKET T/H STANDARD TYPE 3 ROW RoHS: Compliant | 0 |
|
$6.1000 / $8.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 15 | 0 |
|
$4.9300 | Buy Now |
DISTI #
HIRPCN13-96S-2.54DSA(93)
|
Heilind Electronics | 583-3011-1-93 EACH | Americas - 0 in Stock |
|
$6.3125 / $8.0800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6100 / $6.8700 | Buy Now |
DISTI #
PCN13-96S-2.54DSA(
|
Avnet Americas | Connector DIN41612 Backplane Receptacle 96 Position 2.54mm Solder Through Hole Straight Tray - Trays (Alt: PCN13-96S-2.54DSA() RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
$5.0500 / $5.8580 | Buy Now |
DISTI #
000000000003980137
|
Sager | DIN 41612 Connectors 96P STRT SOCKET T/H STANDARD TYPE 3 ROW Min Qty: 1 | 0 |
|
$4.3800 / $5.3800 | Buy Now |