-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0883
|
Newark | Polymer/ Tp&reel |Nichicon PCR1J680MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.7000 | Buy Now |
DISTI #
493-13782-1-ND
|
DigiKey | CAP ALUM POLY 68UF 20% 63V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15218 In Stock |
|
$1.4221 / $3.3800 | Buy Now |
DISTI #
647-PCR1J680MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 RoHS: Compliant | 4886 |
|
$1.2600 / $3.3400 | Buy Now |
DISTI #
E02:0323_10046792
|
Arrow Electronics | Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2800mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2343 | Europe - 14500 |
|
$1.2485 / $1.4724 | Buy Now |
DISTI #
V36:1790_07826216
|
Arrow Electronics | Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2800mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Date Code: 2151 | Americas - 3000 |
|
$1.2490 / $1.3580 | Buy Now |
DISTI #
V79:2366_28323087
|
Arrow Electronics | Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2800mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2146 | Americas - 1468 |
|
$1.2330 / $1.6830 | Buy Now |
DISTI #
V72:2272_07826216
|
Arrow Electronics | Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2800mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2328 Container: Cut Strips | Americas - 337 |
|
$1.7000 / $3.0470 | Buy Now |
DISTI #
70343684
|
RS | 68uF 63V Polymer ALUM Electrolytic Capacitor, CR Series 4000h 10.3x10.3x9.9mm | Nichicon PCR1J680MCL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $1.8300 | RFQ |
|
Future Electronics | PCR Series 63 V 68 uF 125°C 4 K Hrs CAN SMD Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.2800 / $1.3300 | Buy Now |
DISTI #
76473334
|
Verical | Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2800mA 4000h 125°C T/R Automotive AEC-Q200 Min Qty: 500 Package Multiple: 500 Date Code: 2343 | Americas - 14500 |
|
$1.2457 / $1.4691 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCR1J680MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCR1J680MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 10 mm | |
Leakage Current | 0.128 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 140 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |