Part Details for PCRS_LCMX_LCMX_O321T_03.5_MM by HUBER+SUHNER
Overview of PCRS_LCMX_LCMX_O321T_03.5_MM by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCRS_LCMX_LCMX_O321T_03.5_MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8112
|
Newark | Patch Cord, Multimode, Lc Duplex, 3.5M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibres:2Fibres, Fibre Type:Multimode, Fibre Diameter:50Μm/125Μm, Product Range:-, Svhc:No Svhc (07-Jul-2017), Leadrohs Compliant: Yes |Huber+Suhner PCRS_LCMX_LCMX_O321T_03.5_MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9200 / $30.0700 | Buy Now |
DISTI #
2775330
|
element14 Asia-Pacific | PATCH CORD, MULTIMODE, LC DUPLEX, 3.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.0335 | Buy Now |
DISTI #
2775330
|
Farnell | PATCH CORD, MULTIMODE, LC DUPLEX, 3.5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$29.5341 | Buy Now |
Part Details for PCRS_LCMX_LCMX_O321T_03.5_MM
PCRS_LCMX_LCMX_O321T_03.5_MM CAD Models
PCRS_LCMX_LCMX_O321T_03.5_MM Part Data Attributes
|
PCRS_LCMX_LCMX_O321T_03.5_MM
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
PCRS_LCMX_LCMX_O321T_03.5_MM
HUBER+SUHNER
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Approvals | IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.1 mm | |
IEC Conformance | NO | |
Length | 3.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |