Part Details for PCRS_LCUX_LCUX_A221T_02.0_SS by HUBER+SUHNER
Overview of PCRS_LCUX_LCUX_A221T_02.0_SS by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCRS_LCUX_LCUX_A221T_02.0_SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8143
|
Newark | Patch Cord, Singlemode, Lc Duplex, 2M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibres:2Fibres, Fibre Type:Singlemode, Fibre Diameter:9Μm/125Μm, Product Range:-, Svhc:No Svhc (07-Jul-2017), Lead Rohs Compliant: Yes |Huber+Suhner PCRS_LCUX_LCUX_A221T_02.0_SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$30.5800 / $37.4700 | Buy Now |
DISTI #
455-CRSLCUXLCUXA221
|
Mouser Electronics | Fiber Optic Cable Assemblies RoHS: Compliant | 0 |
|
$29.3400 / $39.6100 | Order Now |
Part Details for PCRS_LCUX_LCUX_A221T_02.0_SS
PCRS_LCUX_LCUX_A221T_02.0_SS CAD Models
PCRS_LCUX_LCUX_A221T_02.0_SS Part Data Attributes:
|
PCRS_LCUX_LCUX_A221T_02.0_SS
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
PCRS_LCUX_LCUX_A221T_02.0_SS
HUBER+SUHNER
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Connector Support Type | CABLE ASSEMBLY |