There are no models available for this part yet.
Overview of PCS-XE100SFDUN+ by Honda Tsushin Kogyo Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
U70-PL-20-USB | Renesas Electronics Corporation | Low-cost, High-performance LON Interface for USB-enabled PCs | |
TPS65642AYFFR | Texas Instruments | LCD Bias with Integrated Gamma Reference for Notebook PCs, Tablet PCs and Moni 56-DSBGA -40 to 85 |
Price & Stock for PCS-XE100SFDUN+ by Honda Tsushin Kogyo Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ8688
|
Newark | Honda Connector |Honda PCS-XE100SFDUN+ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7000 / $11.1400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3500 / $32.2800 | Buy Now |
CAD Models for PCS-XE100SFDUN+ by Honda Tsushin Kogyo Co Ltd
Part Data Attributes for PCS-XE100SFDUN+ by Honda Tsushin Kogyo Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
HONDA TSUSHIN KOGYO CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STAGGERED CONFIGURATION
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL; NICKEL
|
Shell Material
|
STEEL; ZINC ALLOY
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PCS-XE100SFDUN+
This table gives cross-reference parts and alternative options found for PCS-XE100SFDUN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS-XE100SFDUN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS-XE100SFDUN | Telecom and Datacom Connector, 100 Contact(s), Female, Straight, Solder Terminal, #4-40, Plug, | Honda Tsushin Kogyo Co Ltd | PCS-XE100SFDUN+ vs PCS-XE100SFDUN |