Part Details for PCS0G331MCL1GS by Nichicon Corporation
Overview of PCS0G331MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS0G331MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-3963-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 4V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1045 In Stock |
|
$0.4296 / $1.2600 | Buy Now |
DISTI #
647-PCS0G331MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5 volts 330uF AEC-Q200 RoHS: Compliant | 871 |
|
$0.4150 / $1.2400 | Buy Now |
DISTI #
PCS0G331MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 2.5 volts 330uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4110 / $0.4830 | Buy Now |
DISTI #
PCS0G331MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 4 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCS0G331MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.5400 / $0.5786 | Buy Now |
Part Details for PCS0G331MCL1GS
PCS0G331MCL1GS CAD Models
PCS0G331MCL1GS Part Data Attributes
|
PCS0G331MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCS0G331MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 20 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.264 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2800 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |