Part Details for PCS3I7100AG-06JR by onsemi
Overview of PCS3I7100AG-06JR by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCS3I7100AG-06JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1409
|
Newark | Clock Generator, 130Mhz, Cmos, Pdso6 |Onsemi PCS3I7100AG-06JR Min Qty: 230 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.7700 | Buy Now |
|
Rochester Electronics | Clock Generator, 130MHz, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 55000 |
|
$1.3600 / $1.6000 | Buy Now |
DISTI #
4187875
|
Farnell | CLOCK GENERATOR, 130MHZ, TSOT-26-6 RoHS: Compliant Min Qty: 228 Lead time: 3 Weeks, 1 Days Container: Each | 55000 |
|
$1.7235 | Buy Now |
Part Details for PCS3I7100AG-06JR
PCS3I7100AG-06JR CAD Models
PCS3I7100AG-06JR Part Data Attributes
|
PCS3I7100AG-06JR
onsemi
Buy Now
Datasheet
|
Compare Parts:
PCS3I7100AG-06JR
onsemi
Custom Clock Generator for Display Systems, TSOT23, 6-Lead, 2.9x1.6, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT | |
Package Description | GREEN, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATES AT 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 130 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 130 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PCS3I7100AG-06JR
This table gives cross-reference parts and alternative options found for PCS3I7100AG-06JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCS3I7100AG-06JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS3I7100AG-06JT | Clock Generator, 130MHz, CMOS, PDSO6, GREEN, TSOT-26, 6 PIN | Pulsecore Semiconductor | PCS3I7100AG-06JR vs PCS3I7100AG-06JT |