Part Details for PCSB2/0-3S-6Y by Panduit Corp
Overview of PCSB2/0-3S-6Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSB2/0-3S-6Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9113
|
Newark | Terminal, Wire Tap Splice, 00Awg, Clear, Product Range:Pcsb-S Series, Termination:Screw, Wire Size Awg Min:14Awg, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Wire Tap Splice, Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB2/0-3S-6Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8800 | Buy Now |
DISTI #
298-15350-ND
|
DigiKey | CONN INLINE TAP 2/0-14 AWG SCREW Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
11 In Stock |
|
$25.8596 / $30.0300 | Buy Now |
DISTI #
PCSB2/0-3S-6Y
|
Avnet Americas | Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount - Bulk (Alt: PCSB2/0-3S-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$31.1718 | Buy Now |
DISTI #
644-PCSB2/0-3S-6Y
|
Mouser Electronics | Terminals Multi-Tap Conn Single-Sided Clear Blue PVC RoHS: Compliant | 0 |
|
$32.6300 / $36.2600 | Order Now |
DISTI #
71263792
|
RS | Multi-Tap connector, single-sided, 3 ports, 2/0 - #14 STR. | Panduit PCSB2/0-3S-6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$38.0300 / $41.3400 | Buy Now |
DISTI #
PANPCSB2/0-3S-6Y
|
Heilind Electronics | Multi-Tap Connector, Clear Single-Sided, | Americas - 0 in Stock |
|
$40.9886 / $53.2852 | Buy Now |
|
Onlinecomponents.com | Multi-Tap connector, single-sided, clear insulation, 3 ports, 2/0 - #14 STR. RoHS: Compliant |
28 In Stock |
|
$35.3800 / $45.3100 | Buy Now |
DISTI #
PCSB2/0-3S-6Y
|
Avnet Americas | Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount - Bulk (Alt: PCSB2/0-3S-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$31.1718 | Buy Now |
DISTI #
PCSB2/0-3S-6Y
|
Avnet Americas | Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount - Bulk (Alt: PCSB2/0-3S-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$31.1718 | Buy Now |
DISTI #
000000000001607085
|
Sager | Terminals Multi-Tap Conn Single-Sided Clear Blue PVC Min Qty: 1 | 0 |
|
$32.4900 / $40.9900 | Buy Now |
Part Details for PCSB2/0-3S-6Y
PCSB2/0-3S-6Y CAD Models
PCSB2/0-3S-6Y Part Data Attributes
|
PCSB2/0-3S-6Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB2/0-3S-6Y
Panduit Corp
Modular Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 67.46 mm2 |