Part Details for PCSB250-2-6Y by Panduit Corp
Overview of PCSB250-2-6Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSB250-2-6Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9129
|
Newark | Terminal, Wire Tap Splice, 10Awg, Clear, Product Range:Pcsb Series, Termination:Screw, Wire Size Awg Min:-, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Terminal Type:Wire Tap Splice, Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB250-2-6Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$21.7200 | Buy Now |
DISTI #
298-10107-ND
|
DigiKey | CONN INLINE TAP 250 MCM 6 AWG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
27 In Stock |
|
$28.2233 / $32.7800 | Buy Now |
DISTI #
PCSB250-2-6Y
|
Avnet Americas | Conn Multi-Tap Connector RCP 2 POS 24.63mm Screw RA Cable Mount - Bulk (Alt: PCSB250-2-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$34.8280 | Buy Now |
DISTI #
72K9129
|
Avnet Americas | Conn Multi-Tap Connector RCP 2 POS 24.63mm Screw RA Cable Mount - Bulk (Alt: 72K9129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 42 Partner Stock |
|
$36.7300 | Buy Now |
DISTI #
644-PCSB250-2-6Y
|
Mouser Electronics | Terminals Multi-Tap Conn Double-Sided Clear Blue PVC RoHS: Compliant | 0 |
|
$35.7700 / $35.9300 | Order Now |
DISTI #
71263795
|
RS | Multi-Tap connector double-sided 2 ports 250 kcmil - #6 STR. | Panduit PCSB250-2-6Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$41.0800 / $44.6500 | Buy Now |
DISTI #
PANPCSB250-2-6Y
|
Heilind Electronics | MULTI-TAP CONNECTOR, CLEAR DOUBLE-SIDED, | Americas - 0 in Stock |
|
$45.7962 / $59.5350 | Buy Now |
|
Onlinecomponents.com | Conn Multi-Tap Connector RCP 2 POS 24.63mm Screw RA Cable Mount RoHS: Compliant |
2 In Stock 1964 Factory Stock |
|
$34.8300 / $44.6800 | Buy Now |
DISTI #
PCSB250-2-6Y
|
Avnet Americas | Conn Multi-Tap Connector RCP 2 POS 24.63mm Screw RA Cable Mount - Bulk (Alt: PCSB250-2-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$34.8280 | Buy Now |
DISTI #
72K9129
|
Avnet Americas | Conn Multi-Tap Connector RCP 2 POS 24.63mm Screw RA Cable Mount - Bulk (Alt: 72K9129) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 42 Partner Stock |
|
$36.7300 | Buy Now |
Part Details for PCSB250-2-6Y
PCSB250-2-6Y CAD Models
PCSB250-2-6Y Part Data Attributes
|
PCSB250-2-6Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB250-2-6Y
Panduit Corp
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |