Part Details for PCSB250-3S-6Y by Panduit Corp
Overview of PCSB250-3S-6Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSB250-3S-6Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9132
|
Newark | Terminal, Wire Tap Splice, 14Awg, Clear, Product Range:Pcsb-S Series, Termination:Screw, Wire Size Awg Min:-, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Terminal Type:Wire Tap Splice, Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB250-3S-6Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$40.6300 | Buy Now |
DISTI #
298-15355-ND
|
DigiKey | CONN INLINE TAP 250 MCM-10 AWG Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
7 In Stock |
|
$31.9593 / $37.1100 | Buy Now |
DISTI #
PCSB250-3S-6Y
|
Avnet Americas | Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount - Bulk (Alt: PCSB250-3S-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$38.5246 | Buy Now |
DISTI #
72K9132
|
Avnet Americas | Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount - Bulk (Alt: 72K9132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$40.6300 | Buy Now |
DISTI #
644-PCSB250-3S-6Y
|
Mouser Electronics | Terminals Multi-Tap Conn Single-Sided Clear Blue PVC RoHS: Compliant | 0 |
|
$41.1500 / $47.1600 | Order Now |
DISTI #
71263798
|
RS | Multi-Tap connector, single-sided, 3 ports, 250 kcmil - #10 STR. | Panduit PCSB250-3S-6Y RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7800 / $57.2200 | RFQ |
DISTI #
PANPCSB250-3S-6Y
|
Heilind Electronics | MULTI-TAP CONNECTOR, CLEA SINGLE-SIDED, | Americas - 0 in Stock |
|
$50.6569 / $65.8540 | Buy Now |
|
Onlinecomponents.com | Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount RoHS: Compliant |
6 In Stock 144 Factory Stock |
|
$43.6400 / $58.3700 | Buy Now |
DISTI #
PCSB250-3S-6Y
|
Avnet Americas | Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount - Bulk (Alt: PCSB250-3S-6Y) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
$38.5246 | Buy Now |
DISTI #
72K9132
|
Avnet Americas | Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount - Bulk (Alt: 72K9132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$40.6300 | Buy Now |
Part Details for PCSB250-3S-6Y
PCSB250-3S-6Y CAD Models
PCSB250-3S-6Y Part Data Attributes
|
PCSB250-3S-6Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB250-3S-6Y
Panduit Corp
Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for PCSB250-3S-6Y
This table gives cross-reference parts and alternative options found for PCSB250-3S-6Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCSB250-3S-6Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCSB2/0-3-6 | Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Panduit Corp | PCSB250-3S-6Y vs PCSB2/0-3-6 |