Part Details for PCSB4-2-12Y by Panduit Corp
Overview of PCSB4-2-12Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSB4-2-12Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9167
|
Newark | Terminal, Wire Tap Splice, 4Awg, Clear, Product Range:Pcsb Series, Termination:Screw, Wire Size Awg Min:14Awg, Wire Size Awg Max:4Awg, Conductor Area Csa:-, Terminal Type:Wire Tap Splice, Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB4-2-12Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0700 | Buy Now |
DISTI #
298-10106-ND
|
DigiKey | CONN INLINE TAP 4-14 AWG SCREW Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
28 In Stock |
|
$17.3573 / $20.1600 | Buy Now |
DISTI #
PCSB4-2-12Y
|
Avnet Americas | Conn Multi-Tap Connector F 2 POS 12.44mm Screw RA Cable Mount - Bulk (Alt: PCSB4-2-12Y) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$20.9230 | Buy Now |
DISTI #
644-PCSB4-2-12Y
|
Mouser Electronics | Terminals Multi-Tap Conn Double-Sided Clear Blue PVC RoHS: Compliant | 0 |
|
$21.4700 / $22.3600 | Order Now |
DISTI #
71263805
|
RS | Multi-Tap connector, double-sided, 2 ports, #4 - #14 STR, #10 - #14 SOL. | Panduit PCSB4-2-12Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.6800 / $26.8200 | RFQ |
DISTI #
PANPCSB4-2-12Y
|
Heilind Electronics | MULTI-TAP CONNECTOR, CLEA DOUBLE-SIDED, | Americas - 0 in Stock |
|
$27.9420 / $35.7658 | Buy Now |
|
Onlinecomponents.com | Conn Multi-Tap Connector F 2 POS 12.44mm Screw RA Cable Mount RoHS: Compliant |
12 In Stock 5941 Factory Stock |
|
$22.5800 / $28.0100 | Buy Now |
DISTI #
PCSB4-2-12Y
|
Avnet Americas | Conn Multi-Tap Connector F 2 POS 12.44mm Screw RA Cable Mount - Bulk (Alt: PCSB4-2-12Y) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$20.9230 | Buy Now |
DISTI #
PCSB4-2-12Y
|
Avnet Americas | Conn Multi-Tap Connector F 2 POS 12.44mm Screw RA Cable Mount - Bulk (Alt: PCSB4-2-12Y) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$20.9230 | Buy Now |
DISTI #
000000000001607139
|
Sager | Terminals Multi-Tap Conn Double-Sided Clear Blue PVC Min Qty: 1 | 0 |
|
$22.0800 / $28.8400 | Buy Now |
Part Details for PCSB4-2-12Y
PCSB4-2-12Y CAD Models
PCSB4-2-12Y Part Data Attributes
|
PCSB4-2-12Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB4-2-12Y
Panduit Corp
Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 4 AWG |
Alternate Parts for PCSB4-2-12Y
This table gives cross-reference parts and alternative options found for PCSB4-2-12Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCSB4-2-12Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCSB600-2S-4Y | Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Panduit Corp | PCSB4-2-12Y vs PCSB600-2S-4Y |
PCSB600-2-4Y | Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Panduit Corp | PCSB4-2-12Y vs PCSB600-2-4Y |
PCSB600-2S-4 | Modular Terminal Block, 387.1mm2, 1 Row(s), 1 Deck(s) | Panduit Corp | PCSB4-2-12Y vs PCSB600-2S-4 |