Part Details for PCSB600-4-2Y by Panduit Corp
Overview of PCSB600-4-2Y by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PCSB600-4-2Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9196
|
Newark | Terminal, Wire Tap Splice, 600Kcmil, Pvc, Product Range:Pan-Lug Pcsb Series, Termination:Screw, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:-, Terminal Type:Wire Tap Splice, Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB600-4-2Y Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$84.3200 | Buy Now |
DISTI #
298-15370-ND
|
DigiKey | CONN INLINE TAP 600 MCM-6 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$62.7400 | Buy Now |
DISTI #
PCSB600-4-2Y
|
Avnet Americas | Conn Multi-Tap Connector F 4 POS 32.51mm Screw RA Cable Mount - Bulk (Alt: PCSB600-4-2Y) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$79.9574 | Buy Now |
DISTI #
72K9196
|
Avnet Americas | Conn Multi-Tap Connector F 4 POS 32.51mm Screw RA Cable Mount - Bulk (Alt: 72K9196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$84.3200 | Buy Now |
DISTI #
644-PCSB600-4-2Y
|
Mouser Electronics | Terminals Multi-Tap Conn Double-Sided Clear Blue PVC RoHS: Compliant | 0 |
|
$84.5000 / $84.5400 | Order Now |
DISTI #
71263813
|
RS | Multi-Tap connector, double-sided, 4 ports, 600 kcmil - #6 AWG STR. | Panduit PCSB600-4-2Y RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$94.3100 / $102.5100 | RFQ |
DISTI #
PANPCSB600-4-2Y
|
Heilind Electronics | MULTI-TAP CONNECTOR, DOUBLE-SI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Multi-Tap Connector F 4 POS 32.51mm Screw RA Cable Mount RoHS: Compliant |
5 In Stock 384 Factory Stock |
|
$79.9600 / $93.2600 | Buy Now |
DISTI #
PCSB600-4-2Y
|
Avnet Americas | Conn Multi-Tap Connector F 4 POS 32.51mm Screw RA Cable Mount - Bulk (Alt: PCSB600-4-2Y) RoHS: Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$79.9574 | Buy Now |
DISTI #
72K9196
|
Avnet Americas | Conn Multi-Tap Connector F 4 POS 32.51mm Screw RA Cable Mount - Bulk (Alt: 72K9196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 4 Partner Stock |
|
$84.3200 | Buy Now |
Part Details for PCSB600-4-2Y
PCSB600-4-2Y CAD Models
PCSB600-4-2Y Part Data Attributes
|
PCSB600-4-2Y
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCSB600-4-2Y
Panduit Corp
Modular Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks, 6 Days | |
Samacsys Manufacturer | Panduit | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 4 AWG |
Alternate Parts for PCSB600-4-2Y
This table gives cross-reference parts and alternative options found for PCSB600-4-2Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCSB600-4-2Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCSB600-4-2 | Modular Terminal Block, 387.1mm2, 1 Row(s), 1 Deck(s) | Panduit Corp | PCSB600-4-2Y vs PCSB600-4-2 |