Part Details for PCSR2512FR100M6 by Resistors Inc
Overview of PCSR2512FR100M6 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSR2512FR100M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1W 100m�� Surface Mount Current Sensing Resistors ��15ppm/�� ��1% 2512 Current Sense Resistors/Shunt Resistors ROHS | 3297 |
|
$0.8794 / $1.4223 | Buy Now |