Part Details for PCSSH-B-CR by Panduit Corp
Overview of PCSSH-B-CR by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCSSH-B-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3063
|
Newark | Cushion Sleeving, Polychloroprene, Black, Sleeving/Tubing Type:Protective, Sleeving Material:Polychloroprene, Sleeving Colour:Black, Internal Diameter:-, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:Pcs Rohs Compliant: Yes |Panduit PCSSH-B-CR (Alternate Part Number: 07498334539 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$592.9200 / $671.9800 | Buy Now |
DISTI #
09AJ3602
|
Newark | Cushion Sleeving, Polychloroprene, Black, Sleeving/Tubing Type:Protective, Sleeving Material:Polychloroprene, Sleeving Colour:Black, Internal Diameter:-, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:Pcs Series, Rohs Compliant: Yes |Panduit PCSSH-B-CR (Alternate Part Number: 07498334539 Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: SPOOL | 0 |
|
$399.7900 / $491.0200 | Buy Now |
DISTI #
298-15373-ND
|
DigiKey | CUSHION SLEEVING 100 FT. Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$618.8108 / $658.7300 | Buy Now |
DISTI #
PCSSH-B-CR
|
Avnet Americas | CUSHION SLEEVING 100 FT. - Cable Rools/Shrink Tubing (Alt: PCSSH-B-CR) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$462.4800 | Buy Now |
DISTI #
52K3063
|
Avnet Americas | CUSHION SLEEVING 100 FT. - Bulk (Alt: 52K3063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 8 Partner Stock |
|
$592.9200 / $671.9800 | Buy Now |
DISTI #
644-PCSSH-B-CR
|
Mouser Electronics | Heat Shrink Tubing & Sleeves Cushion Sleeving Super Hvy 100ft RoHS: Compliant | 4 |
|
$638.6800 / $658.6900 | Buy Now |
DISTI #
70044693
|
RS | Cusion Sleeve, Neoprene, PCSS Series | Panduit PCSSH-B-CR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$658.7300 | RFQ |
DISTI #
PANPCSSH-B-CR
|
Heilind Electronics | CUSHION SLEEVING, 100FT (30 SUPER-HEAVY, | Americas - 0 in Stock |
|
$608.1231 / $617.6250 | Buy Now |
|
Onlinecomponents.com | The cushion sleeving is for use with super-heavy cross-section ties, a custom-length banding system, or a mild steel strapping "U"-shaped channel design. The sleeving is .91" (23.1mm) wide and 100' (30.5m) long. It is black and made of neoprene, and it is sold individually. RoHS: Compliant |
5 In Stock 593 Factory Stock |
|
$603.7200 / $642.6200 | Buy Now |
DISTI #
PCSSH-B-CR
|
Avnet Americas | CUSHION SLEEVING 100 FT. - Cable Rools/Shrink Tubing (Alt: PCSSH-B-CR) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$462.4800 | Buy Now |
Part Details for PCSSH-B-CR
PCSSH-B-CR CAD Models
PCSSH-B-CR Part Data Attributes
|
PCSSH-B-CR
Panduit Corp
Buy Now
|
Compare Parts:
PCSSH-B-CR
Panduit Corp
|
Samacsys Manufacturer | Panduit |