Part Details for PCT-102-11 by Metcal
Overview of PCT-102-11 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT-102-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M0963
|
Newark | Convection Preheater System, Supply Voltage Vac:115V, Heat Temperature Max:-, Output Power:450W, Product Range:-, Plug Type:-, Features:Air Flow: 10.2Cfm , Esd Safe, Variable Temperature Control, Automatic Shut-Off, Height:2.56" Rohs Compliant: Yes |Metcal PCT-102-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,294.0000 | Buy Now |
DISTI #
745-PCT-102-11
|
Mouser Electronics | Soldering & Desoldering Stations Focus Preheater 115V A-Rest F/S Brd Hldr RoHS: Compliant | 0 |
|
$1,294.0000 | Order Now |
DISTI #
551SO241
|
Techni-Tool, Inc. | Metcal PCT-102-11 Focus Pre-heater, 115V with Arm Rest, Free-Standing Board Holder | 1 |
|
$1,294.0000 | Buy Now |
DISTI #
551SO241
|
TestEquity LLC | Metcal PCT-102-11 Focus Pre-heater, 115V with Arm Rest, Free-Standing Board Holder | 1 |
|
$1,294.0000 | Buy Now |