Part Details for PCT.33/35AK by Nemco Electronics Corporation
Overview of PCT.33/35AK by Nemco Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT.33/35AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-PCT.33/35AK-ND
|
DigiKey | CAP TANT 0.33UF 10% 35V 1206 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1007 In Stock |
|
$0.1706 / $0.1800 | Buy Now |
DISTI #
60664397
|
Verical | Cap Tant Solid 0.33uF 35V ACASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 15 Ohm 125°C T/R Min Qty: 400 Package Multiple: 100 | Americas - 1000 |
|
$0.1706 / $0.1795 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1870 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 10±% | 1496 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 330nf, 35V, 10±% | 848 |
|
$0.6400 / $1.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1800 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for PCT.33/35AK
PCT.33/35AK CAD Models
PCT.33/35AK Part Data Attributes:
|
PCT.33/35AK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT.33/35AK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for PCT.33/35AK
This table gives cross-reference parts and alternative options found for PCT.33/35AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCT.33/35AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334K035CBST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | PCT.33/35AK vs TBJA334K035CBST0000 |
TBJA334K035CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | PCT.33/35AK vs TBJA334K035CWLT0H45 |
CWR11MC334KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT.33/35AK vs CWR11MC334KZCTR |
CWR11MK334KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | PCT.33/35AK vs CWR11MK334KZATR |
TBJA334K035CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | PCT.33/35AK vs TBJA334K035CRLT0723 |
TBJA334K035CWST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | PCT.33/35AK vs TBJA334K035CWST0824 |
TCS334K35A708 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, SURFACE MOUNT, 1206, CHIP | Cornell Dubilier Electronics Inc | PCT.33/35AK vs TCS334K35A708 |
T83A334K035UBBS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | PCT.33/35AK vs T83A334K035UBBS |
TBJA334K035CSLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | PCT.33/35AK vs TBJA334K035CSLT0745 |
TBJA334K035CSLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | PCT.33/35AK vs TBJA334K035CSLT0945 |