Part Details for PCT10/20CK by Nemco Electronics Corporation
Overview of PCT10/20CK by Nemco Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCT10/20CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2288 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 10016 |
|
$0.0450 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 785 |
|
$0.0540 / $0.1200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 1830 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 1916 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 851 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for PCT10/20CK
PCT10/20CK CAD Models
PCT10/20CK Part Data Attributes:
|
PCT10/20CK
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PCT10/20CK
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.002 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |