Part Details for PCV1D331MCL1GS by Nichicon Corporation
Overview of PCV1D331MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV1D331MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5252
|
Newark | Capacitor Polyester Aluminum, 330Uf, 20V, 20%, Smd, Full Reel, Capacitance:330Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.026Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCV1D331MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7500 | Buy Now |
DISTI #
27T9779
|
Newark | Capacitor Poly Alum, 330Uf, 20V, 20%, Smd, Capacitance:330Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.026Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:2.7A, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon PCV1D331MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9200 | Buy Now |
DISTI #
493-4375-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 20V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$1.3764 / $3.3500 | Buy Now |
DISTI #
647-PCV1D331MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 330uF 20 Volts 20% AEC-Q200 RoHS: Compliant | 161 |
|
$1.3700 / $3.3300 | Buy Now |
DISTI #
70259737
|
RS | Capacitor, Aluminum Organic, Cap 330 uF, Tol 20%, 20 VDC, SMT, 10x12.7 mm | Nichicon PCV1D331MCL1GS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.4800 | RFQ |
|
Future Electronics | Cap Aluminum Polymer 330uF 20VDC 20%( 10 X 12.7mm) SMD 0.026 Ohm 2700mA 3000h 10 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 1600Reel |
|
$1.4300 / $1.4800 | Buy Now |
DISTI #
PCV1D331MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 20 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV1D331MCL1GS) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$1.6800 / $1.8000 | Buy Now |
Part Details for PCV1D331MCL1GS
PCV1D331MCL1GS CAD Models
PCV1D331MCL1GS Part Data Attributes
|
PCV1D331MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1D331MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 26 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2700 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |