Part Details for PCV1E121MCL1GS by Nichicon Corporation
Overview of PCV1E121MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV1E121MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9782
|
Newark | Capacitor Poly Alum, 120Uf, 25V, 20%, Smd, Capacitance:120Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:1.8A, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon PCV1E121MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 | Buy Now |
DISTI #
493-4380-1-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 25V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
450 In Stock |
|
$1.0215 / $2.6700 | Buy Now |
DISTI #
647-PCV1E121MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 120uF 25 Volts 20% AEC-Q200 RoHS: Compliant | 0 |
|
$1.0200 / $2.6600 | Order Now |
DISTI #
70259713
|
RS | Capacitor, Aluminum Organic, Cap 120 uF, Tol 20%, Vol-Rtg 25 VDC, SMT, 10x8 mm | Nichicon PCV1E121MCL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $1.6500 | RFQ |
DISTI #
PCV1E121MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 120uF 25 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
PCV1E121MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 120 uF, 25 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV1E121MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCV1E121MCL1GS
PCV1E121MCL1GS CAD Models
PCV1E121MCL1GS Part Data Attributes:
|
PCV1E121MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1E121MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.6 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1800 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |