-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T9800
|
Newark | Capacitor Poly Alum, 33Uf, 63V, 20%, Smd, Capacitance:33Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.031Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:2.2A, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon PCV1J330MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5700 | Buy Now |
DISTI #
26T5272
|
Newark | Capacitor Polyester Aluminum, 33Uf, 63V, 20%, Smd, Full Reel, Capacitance:33Μf, Voltage(Dc):63V, Capacitor Case/Package:Radial Can - Smd, Esr:0.031Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCV1J330MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
493-4402-1-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 63V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5710 In Stock |
|
$1.1377 / $2.9800 | Buy Now |
DISTI #
647-PCV1J330MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 63 Volts 20% AEC-Q200 RoHS: Compliant | 325 |
|
$1.1300 / $2.9600 | Buy Now |
DISTI #
70188269
|
RS | Capacitor Aluminum Organic Polymer Cap 33uF 63V 20% SMT | Nichicon PCV1J330MCL1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $3.1200 | RFQ |
|
Future Electronics | CAP ALUM POLY 33UF 20% 63V SMD RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.1500 / $1.2000 | Buy Now |
DISTI #
PCV1J330MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 33uF 63 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$1.1200 / $1.3900 | Buy Now |
DISTI #
PCV1J330MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 33 uF, 63 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV1J330MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.3700 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCV1J330MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV1J330MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 31 mΩ | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.416 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2200 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |