Part Details for PCV2A180MCL1GS by Nichicon Corporation
Overview of PCV2A180MCL1GS by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCV2A180MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T0036
|
Newark | Polymer/ Tp&reel |Nichicon PCV2A180MCL1GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2900 / $2.9200 | Buy Now |
DISTI #
493-4573-1-ND
|
DigiKey | CAP ALUM POLY 18UF 20% 100V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
521 In Stock |
|
$2.2716 / $4.5400 | Buy Now |
DISTI #
647-PCV2A180MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 100V 18uF 105C AEC-Q200 RoHS: Compliant | 116 |
|
$2.2700 / $4.5000 | Buy Now |
DISTI #
70259760
|
RS | Capacitor, Aluminum Organic, Cap 18 uF, Tol 20%, 100 VDC, SMT, 10x12.7 mm | Nichicon PCV2A180MCL1GS RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7000 / $2.8400 | RFQ |
|
Future Electronics | PCV Series 100 V 18 uF ±20% 10 x 12.7 mm SMT Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 1600Reel |
|
$2.2000 / $2.2600 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 100V, 20% +TOL, 20% -TOL, 18UF, SURFACE MOUNT, 4141 | 462 |
|
$2.0400 / $5.1000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 100V, 20% +TOL, 20% -TOL, 18UF, SURFACE MOUNT, 4141 | 1932 |
|
$1.3860 / $3.9600 | Buy Now |
DISTI #
PCV2A180MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 100V 18uF 105C AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.1900 / $2.3000 | Buy Now |
DISTI #
PCV2A180MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 18 uF, 100 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCV2A180MCL1GS) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 1600 |
|
Buy Now | |
DISTI #
PCV2A180MCL1GS
|
Avnet Asia | Aluminum Polymer Capacitor, 18 uF, 100 V, ± 20%, Radial Can - SMD, Surface Mount (Alt: PCV2A180MCL1GS) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PCV2A180MCL1GS
PCV2A180MCL1GS CAD Models
PCV2A180MCL1GS Part Data Attributes:
|
PCV2A180MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCV2A180MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 18uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 18 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 41 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.36 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2100 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |