Part Details for PCW1C-08347-NN36 by L-com Inc
Overview of PCW1C-08347-NN36 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW1C-08347-NN36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK2311
|
Newark | Passive Cwdm, Lgx Mux & Demux, 8 Channels |L-Com PCW1C-08347-NN36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1,370.0000 | Buy Now |
DISTI #
5073-PCW1C-08347-NN36-ND
|
DigiKey | PASSIVE CWDM, LGX MUX & DEMUX, 8 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,178.0800 | Buy Now |
DISTI #
74002106
|
RS | Passive CWDM, LGX Mux & Demux, 8 Channels | L-com PCW1C-08347-NN36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,370.0000 | RFQ |
|
Onlinecomponents.com | Passive CWDM, LGX Mux & Demux, 8 Channels | 0 |
|
$1,184.3200 / $1,273.4100 | Buy Now |
DISTI #
PCW1C-08347-NN36
|
L-com US | L-com's PCW1D-8F327-NN36 is a CWDM passive filter with 8 channels with 20nm spacing. L-com's PCW1D-8F327-NN36 is a LGX filter with Mux and Demux functionality. L-com's PCW1D-8F327-NN36 has 4 channels: 1471, 1491, 1511, 1531, 1551, 1571, 1591, 1611nm with LC/APC and monitor and pass. A monitor port used to analyze or test the power signal coming into or out of a multiplexer, either before it reaches the de-multiplexer (received signal) or as it exits the multiplexer (transmitted signal). The pass port is designed for adding more wavelengths to the existing network. It is used by connecting the common (or line) port from another multiplexer utilizing different wavelengths. The addition of these channels allows for network expansion without interruption of existing connectivity, or additional fiber usage. L-com's PCW1D-8F327-NN36 is one of thousands of fiber optic products available in-stock and ready to ship today. Min Qty: 1 Package Multiple: 1 | 4 |
|
$1,233.0000 / $1,370.0000 | Buy Now |