Part Details for PCW5A-01351-24N3 by L-com Inc
Overview of PCW5A-01351-24N3 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCW5A-01351-24N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK8198
|
Newark | Mux/Demux, 1Ch, 1620Nm, 45Db, No. Of Channels:1Channels, Wavelength Typ:1620Nm, Optical Power:300Mw, Length:58Mm, Width:5.5Mm, Height:-, Insertion Loss:-, Return Loss:45Db, Operating Temperature Min:-40°C, Product Range:- |L-Com PCW5A-01351-24N3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$59.9900 | Buy Now |
DISTI #
5073-PCW5A-01351-24N3-ND
|
DigiKey | PASSIVE CWDM, FIELD UNIT OADM, 1 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.5804 / $65.9800 | Buy Now |
DISTI #
73611473
|
RS | Passive CWDMField Unit Barrel OADM1 Channel 20nm 1510nm2m 250um colored ba- | L-com PCW5A-01351-24N3 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9900 | RFQ |
|
Onlinecomponents.com | Passive CWDM, Field Unit OADM, 1 Channel 20 nm | 0 |
|
$52.6400 / $69.6900 | Buy Now |
DISTI #
PCW5A-01351-24N3
|
L-com US | The L-COM PCW5A-01351-24N3 is a CWDM Passive Filter with 1 Channel OADM. The L-COM PCW5A-01351-24N3 is a 34x5.5mm barrel filter with add a single channel to a composite signal or remove a single channel from a composite signal. The L-COM PCW5A-01351-24N3 is rated for industrial temperature function (-40c to +85c) for applications such as outside plant installation. The L-COM PCW5A-01351-24N3 has single channel 1511nm Add/Drop with other channels being passed. The L-COM PCW5A-01351-24N3 has 2 meter 250um colored fiber leads. The PCW5A-01351-24N3 is a single fiber filter for adding or removing a single wavelength from a COM signal. and are used in pairs for implementations using two fibers. L-COM produces the high quality passive filters that your business can rely on. With products continually in stock and same-day shipping, our expert technical support and knowledgeable sales team can get you to the right parts for the job. Min Qty: 1 Package Multiple: 1 | 3 |
|
$52.1900 / $59.9900 | Buy Now |