Part Details for PCX1H100MCL1GS by Nichicon Corporation
Overview of PCX1H100MCL1GS by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX1H100MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5615
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Smd, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.075Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Product Length:-Rohs Compliant: Yes |Nichicon PCX1H100MCL1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 31 |
|
$0.2760 | Buy Now |
DISTI #
75T4482
|
Newark | Capacitor, Alum Elec, 10Uf, 50V, 20%, Smd, Capacitance:10Μf, Voltage(Dc):50V, Capacitor Case/Package:Radial Can - Smd, Esr:0.075Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Nichicon PCX1H100MCL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 / $0.9080 | Buy Now |
DISTI #
493-4703-1-ND
|
DigiKey | CAP ALUM POLY 10UF 20% 50V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1064 In Stock |
|
$0.7218 / $1.9200 | Buy Now |
DISTI #
647-PCX1H100MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50V 10uF 20% AEC-Q200 RoHS: Compliant | 698 |
|
$0.7070 / $1.8100 | Buy Now |
DISTI #
V72:2272_07826436
|
Arrow Electronics | Cap Aluminum Polymer 10uF 50VDC 20% (8 X 7mm) SMD 0.075 Ohm 1000mA 3000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1829 Container: Cut Strips | Americas - 182 |
|
$0.1880 / $0.2492 | Buy Now |
DISTI #
70343764
|
RS | 10uF 50V Polymer ALUM Electrolytic Cap 5101-1, CX Series 3000h 8(Dia.)x6.9mm | Nichicon PCX1H100MCL1GS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.9000 | RFQ |
DISTI #
31269918
|
Verical | Cap Aluminum Polymer 10uF 50VDC 20% (8 X 7mm) SMD 0.075 Ohm 1000mA 3000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1829 | Americas - 182 |
|
$0.1880 / $0.1944 | Buy Now |
DISTI #
PCX1H100MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 10 uF, 50 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCX1H100MCL1GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2094018
|
element14 Asia-Pacific | ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 50V, 20%, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 31 |
|
$0.7458 / $2.0381 | Buy Now |
DISTI #
2094018
|
Farnell | ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 50V, 20%, SMD RoHS: Compliant Min Qty: 1000 Lead time: 34 Weeks, 6 Days Container: Cut Tape | 31 |
|
$1.2153 | Buy Now |
Part Details for PCX1H100MCL1GS
PCX1H100MCL1GS CAD Models
PCX1H100MCL1GS Part Data Attributes:
|
PCX1H100MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCX1H100MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 75 mΩ | |
Height | 7 mm | |
Leakage Current | 0.1 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 20.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |