Part Details for PCX2339Q70475 by World Products Inc
Overview of PCX2339Q70475 by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCX2339Q70475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Film Suppression X2 4.7uF 305VAC PP 20% (42 X 17 X 30mm) Radial Wound 37.5mm 110°C Loose | 0 |
|
$3.0900 / $4.5100 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 420 Package Multiple: 105 | 0 |
|
$2.1760 / $4.0700 | Buy Now |