Part Details for PCZ1J680MCL1GS by Nichicon Corporation
Overview of PCZ1J680MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCZ1J680MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-PCZ1J680MCL1GSCT-ND
|
DigiKey | CAPACITOR Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
800 In Stock |
|
$1.5159 / $3.6900 | Buy Now |
DISTI #
647-PCZ1J680MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 Polymer Chip Type RoHS: Compliant | 800 |
|
$1.5100 / $3.6800 | Buy Now |
DISTI #
66362090
|
Verical | Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 12.7mm) SMD 0.028 Ohm 1500mA 2000h 150°C Automotive Tape Min Qty: 22 Package Multiple: 1 | Americas - 250 |
|
$0.9550 / $1.2338 | Buy Now |
DISTI #
C1S528101146051
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$1.0700 / $1.2400 | Buy Now |
Part Details for PCZ1J680MCL1GS
PCZ1J680MCL1GS CAD Models
PCZ1J680MCL1GS Part Data Attributes
|
PCZ1J680MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCZ1J680MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 28 mΩ | |
Height | 12.7 mm | |
Leakage Current | 0.128 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 75 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |