Part Details for PD-1612BG(09) by Hirose Electric Co Ltd
Overview of PD-1612BG(09) by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PD-1612BG(09)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PD-1612BG(09)-ND
|
DigiKey | CONN PLUG 12POS SOLDER GOLD Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$4.9520 | Buy Now |
DISTI #
PD-1612BG(09)
|
Avnet Americas | Connector I/O Rectangular Plug 12 Position 2.5mm Solder Straight Through Hole - Bag (Alt: PD-1612BG(09)) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
RFQ | |
DISTI #
798-PD1612BG09
|
Mouser Electronics | Headers & Wire Housings 12P M SR CON BRD MNT THRU HOLE GOLD PLAT RoHS: Compliant | 107 |
|
$3.6400 / $5.4400 | Buy Now |
DISTI #
000000000003980189
|
Sager | Headers & Wire Housings 12P M SR CON BRD MNT THRU HOLE GOLD PLAT Min Qty: 1 | 0 |
|
$3.7400 / $5.5700 | Buy Now |
Part Details for PD-1612BG(09)
PD-1612BG(09) CAD Models
PD-1612BG(09) Part Data Attributes
|
PD-1612BG(09)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PD-1612BG(09)
Hirose Electric Co Ltd
DIP Connector, 12 Contact(s), 3 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.18 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.5052 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.224 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |