-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3767-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 25W Min Qty: 1 Lead time: 12 Weeks Container: Box |
311 In Stock |
|
$16.6088 / $18.2200 | Buy Now |
DISTI #
PD-25B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PD-25B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
709-PD25B
|
Mouser Electronics | Switching Power Supplies 25W 5V/1.2A 24V/0.8A RoHS: Compliant | 292 |
|
$16.6000 / $18.2200 | Buy Now |
DISTI #
71269405
|
RS | Power Supply, AC-DC, Dual Out, Open Frame, 25.2W, 5V@1.2A, 24V@0.8A, 85-264V In | MEAN WELL PD-25B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$16.4000 / $18.2200 | Buy Now |
|
Future Electronics | PD-25 Series 2 Output 5V 24V 1.2A 800mA 85 ~ 264 VAC 120 ~ 370 VDC Input AC/DC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$15.0000 / $15.7500 | Buy Now |
|
Onlinecomponents.com | AC-DC Dual output Open frame Power supply, Output 5Vdc at 2A +24Vdc at 1A RoHS: Compliant |
369 In Stock |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
64951511
|
Verical | AC/DC Power Supply Dual-OUT 5V/24V 2A/1A 25.2W 7-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 358 |
|
$15.7472 / $18.4957 | Buy Now |
DISTI #
77354364
|
Verical | AC/DC Power Supply Dual-OUT 5V/24V 2A/1A 25.2W 7-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 35 |
|
$16.5139 / $16.9857 | Buy Now |
DISTI #
PD-25B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PD-25B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$13.3000 / $15.0000 | Buy Now |
DISTI #
PD-25B
|
TME | Power supply: switched-mode, open, 25.5W, 120÷370VDC, 90÷264VAC Min Qty: 1 | 35 |
|
$13.3000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD-25B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PD-25B
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | XMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT ALSO HAS 24V OUTPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 77% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 107 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 100 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 25.2 W | |
Trim/Adjustable Output | NO | |
Width | 61 mm |