Part Details for PD-3504G/AC-EU by Microchip Technology Inc
Overview of PD-3504G/AC-EU by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD-3504G/AC-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5108
|
Newark | 4-Port Af 15.4W Ac Input Eu Cord Module Rohs Compliant: Yes |Microchip PD-3504G/AC-EU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.6900 | Buy Now |
DISTI #
150-PD-3504G/AC-EU-ND
|
DigiKey | 4-PORT AF 15.4W AC INPUT EU CORD Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PD-3504G/AC-EU
|
Avnet Americas | 4-Port IEEE 802.3af Managed Power over Ethernet (PoE) Midspan 10/100/1000 Mbps 15.4W EU Power Cord Desktop Mount Box - Bulk (Alt: PD-3504G/AC-EU) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
494-PD-3504G/AC-EU
|
Mouser Electronics | Power over Ethernet - PoE 4-port AF 15.4W AC input EU cord RoHS: Compliant | 0 |
|
$144.6900 | Order Now |
DISTI #
PD-3504G/AC-EU
|
Microchip Technology Inc | 4-port AF 15.4W AC input EU cord, Projected EOL: 2044-10-24 RoHS: Compliant pbFree: Yes |
3 Alternates Available |
|
$124.7400 / $170.7000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PD-3504G/AC-EU
PD-3504G/AC-EU CAD Models
PD-3504G/AC-EU Part Data Attributes:
|
PD-3504G/AC-EU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PD-3504G/AC-EU
Microchip Technology Inc
Power Supply Modules/Adaptors
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.90 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 55 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15.4 W | |
Trim/Adjustable Output | NO |